


G3F40MT12K | |
|---|---|
DigiKey Part Number | 1242-G3F40MT12K-ND |
Manufacturer | |
Manufacturer Product Number | G3F40MT12K |
Description | 1200V 40M TO-247-4 G3F SIC MOSFE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 55A (Tc) 234W (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 53mOhm @ 20A, 18V | |
Vgs(th) (Max) @ Id | 4.3V @ 16mA | |
Gate Charge (Qg) (Max) @ Vgs | 86 nC @ 18 V | |
Vgs (Max) | +22V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2023 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 234W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,07000 Kč | 314,07 Kč |
| 10 | 221,06700 Kč | 2 210,67 Kč |
| 100 | 168,63580 Kč | 16 863,58 Kč |
| 500 | 163,13750 Kč | 81 568,75 Kč |
| Unit Price without VAT: | 314,07000 Kč |
|---|---|
| Unit Price with VAT: | 380,02470 Kč |


