New Product
TO-247-4 Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-247-4 Top
TO-247-4

G3F33MT06K

DigiKey Part Number
1242-G3F33MT06K-ND
Manufacturer
Manufacturer Product Number
G3F33MT06K
Description
650V 27M TO-247-4 G3F SIC MOSFET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 74A (Tc) 227W (Tc) Through Hole TO-247-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Rds On (Max) @ Id, Vgs
38mOhm @ 26A, 18V
Vgs(th) (Max) @ Id
4.3V @ 12mA
Gate Charge (Qg) (Max) @ Vgs
81 nC @ 18 V
Vgs (Max)
+22V, -10V
Input Capacitance (Ciss) (Max) @ Vds
2394 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
227W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
TO-247-4
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 435
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1272,46000 Kč272,46 Kč
10227,38000 Kč2 273,80 Kč
100191,77140 Kč19 177,14 Kč
500179,04218 Kč89 521,09 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:272,46000 Kč
Unit Price with VAT:329,67660 Kč