


G3F20MT12K | |
|---|---|
DigiKey Part Number | 1913-G3F20MT12K-ND |
Manufacturer | |
Manufacturer Product Number | G3F20MT12K |
Description | 1200V 20M TO-247-4 G3F SIC MOSFE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V Through Hole TO-247-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 543,30000 Kč | 543,30 Kč |
| 30 | 349,12133 Kč | 10 473,64 Kč |
| 120 | 328,90625 Kč | 39 468,75 Kč |
| Unit Price without VAT: | 543,30000 Kč |
|---|---|
| Unit Price with VAT: | 657,39300 Kč |



