
DB107G | |
|---|---|
DigiKey Part Number | 1913-DB107G-ND |
Manufacturer | |
Manufacturer Product Number | DB107G |
Description | BRIDGE RECT 1PHASE 1KV 1A DB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole DB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Manufacturer Navitas Semiconductor, Inc. | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-EDIP (0.321", 8.15mm) |
Technology Standard | Supplier Device Package DB |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DB107 | SMC Diode Solutions | 6 153 | 1655-DB107-ND | 27,74000 Kč | Parametric Equivalent |
| DB107 | NextGen Components | 136 050 | 3372-DB107-ND | 28,54701 Kč | Parametric Equivalent |
| DB107-G | Comchip Technology | 5 310 | 641-1685-ND | 18,98000 Kč | Parametric Equivalent |
| DF10-G | Comchip Technology | 6 798 | 641-1340-5-ND | 20,44000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,77679 Kč | 37 767,90 Kč |
| Unit Price without VAT: | 3,77679 Kč |
|---|---|
| Unit Price with VAT: | 4,56992 Kč |





