
DF10-G | |
|---|---|
DigiKey Part Number | 641-1340-5-ND |
Manufacturer | |
Manufacturer Product Number | DF10-G |
Description | BRIDGE RECT 1PHASE 1KV 1A 4-DF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole 4-DF |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-EDIP (0.321", 8.15mm) |
Technology Standard | Supplier Device Package 4-DF |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 50 | 9,41560 Kč | 470,78 Kč |
| 100 | 8,31730 Kč | 831,73 Kč |
| 500 | 6,38508 Kč | 3 192,54 Kč |
| 1 000 | 5,76206 Kč | 5 762,06 Kč |
| 2 000 | 5,23753 Kč | 10 475,06 Kč |
| 5 000 | 4,66962 Kč | 23 348,10 Kč |
| 10 000 | 4,31860 Kč | 43 186,00 Kč |
| 50 000 | 3,70446 Kč | 185 223,00 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |

