



PH-GC-01-A | |
|---|---|
DigiKey Part Number | 3196-PH-GC-01-A-ND |
Manufacturer | |
Manufacturer Product Number | PH-GC-01-A |
Description | THERMAL PAD FOR CPU |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad 40.00mm x 40.00mm Square |
Datasheet | Datasheet |
Category | Type Phase Change Pad, Sheet |
Manufacturer Gelid Solutions LLC | Shape Square |
Packaging Retail Package | Outline 40.00mm x 40.00mm |
Part Status Active | Thickness 0.0079" (0.200mm) |
Usage CPU | Thermal Conductivity 8.5W/m-K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,97000 Kč | 192,97 Kč |
| 10 | 170,88200 Kč | 1 708,82 Kč |
| 25 | 162,75960 Kč | 4 068,99 Kč |
| 50 | 156,87600 Kč | 7 843,80 Kč |
| 100 | 151,20030 Kč | 15 120,03 Kč |
| 250 | 144,00344 Kč | 36 000,86 Kč |
| 500 | 138,78082 Kč | 69 390,41 Kč |
| 1 000 | 133,74256 Kč | 133 742,56 Kč |
| Unit Price without VAT: | 192,97000 Kč |
|---|---|
| Unit Price with VAT: | 233,49370 Kč |




