
FN-PX08-21 | |
---|---|
DigiKey Part Number | 3196-FN-PX08-21-ND |
Manufacturer | |
Manufacturer Product Number | FN-PX08-21 |
Description | SILENT 8 PWM - BLACK |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Hydrodynamic 20.7 CFM (0.580m³/min) 3 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 20.7 CFM (0.580m³/min) | |
Static Pressure | 0.041 in H2O (10.3 Pa) | |
Bearing Type | Hydrodynamic | |
Fan Type | ||
Features | PWM Control | |
Noise | 18.9dB(A) | |
Power (Watts) | 2.16 W | |
RPM | ||
Termination | 3 Position Rectangular Connector | |
Weight | 0.15 lb (68.04 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 200,80000 Kč | 200,80 Kč |
10 | 165,82800 Kč | 1 658,28 Kč |
25 | 152,32560 Kč | 3 808,14 Kč |
50 | 142,52720 Kč | 7 126,36 Kč |
100 | 133,18080 Kč | 13 318,08 Kč |
250 | 133,05204 Kč | 33 263,01 Kč |
Unit Price without VAT: | 200,80000 Kč |
---|---|
Unit Price with VAT: | 242,96800 Kč |