
FN-PX08-16 | |
|---|---|
DigiKey Part Number | 3196-FN-PX08-16-ND |
Manufacturer | |
Manufacturer Product Number | FN-PX08-16 |
Description | SILENT 8 BLACK |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Hydrodynamic 21.0 CFM (0.588m³/min) 3 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 21.0 CFM (0.588m³/min) | |
Static Pressure | 0.041 in H2O (10.3 Pa) | |
Bearing Type | Hydrodynamic | |
Fan Type | ||
Noise | 18.9dB(A) | |
Power (Watts) | 960 mW | |
RPM | ||
Termination | 3 Position Rectangular Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,43000 Kč | 151,43 Kč |
| 10 | 125,33400 Kč | 1 253,34 Kč |
| 25 | 115,22320 Kč | 2 880,58 Kč |
| 50 | 107,86200 Kč | 5 393,10 Kč |
| 100 | 100,81720 Kč | 10 081,72 Kč |
| 250 | 98,94252 Kč | 24 735,63 Kč |
| Unit Price without VAT: | 151,43000 Kč |
|---|---|
| Unit Price with VAT: | 183,23030 Kč |




