Image for R73003210 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R73003210

DigiKey Part Number
2128-R73003210-ND
Manufacturer
Manufacturer Product Number
R73003210
Description
IMPACT SOCKET 3/4 HEX. SIZE32MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket, Impact Hex Chrome Finish 36mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Socket, Impact
Tip Type
Hex
Size
36mm
Drive Size
3/4"
Length
-
Features
Chrome Finish
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 345,34000 Kč1 345,34 Kč
Manufacturers Standard Package
Unit Price without VAT:1 345,34000 Kč
Unit Price with VAT:1 627,86140 Kč