Image for R62550710 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R62550710

DigiKey Part Number
2128-R62550710-ND
Manufacturer
Manufacturer Product Number
R62550710
Description
SCREWDR.BIT SOCKET 1/2 SIZE7MM L
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hex Nut Setter 1/2" Drive 0.28" (7.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Nut Setter
Tip Type
Hex
Tip Size
-
Drive Size
1/2"
Length - Overall
0.28" (7.0mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1526,63000 Kč526,63 Kč
Manufacturers Standard Package
Unit Price without VAT:526,63000 Kč
Unit Price with VAT:637,22230 Kč