
K 32 L 30 | |
|---|---|
DigiKey Part Number | 2128-K32L30-ND |
Manufacturer | |
Manufacturer Product Number | K 32 L 30 |
Description | SOCKET IMPACT HEX 30MM 3.74" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket, Impact Hex 30mm 3.74" (95.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket, Impact | |
Tip Type | Hex | |
Size | 30mm | |
Drive Size | 3/4" | |
Length | 3.74" (95.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 171,90000 Kč | 1 171,90 Kč |
| Unit Price without VAT: | 1 171,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 417,99900 Kč |










