
SL LP 5 SMD 051 21 S B TR | |
|---|---|
DigiKey Part Number | 5496-SLLP5SMD05121SBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SL LP 5 SMD 051 21 S B TR |
Description | 0.635 MM, LOW PROFILE ST |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 21 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.201" (5.10mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.067" (1.70mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 7.87µin (0.200µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Tin | |
Insulation Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 163°C | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250VAC | |
Contact Finish Thickness - Post | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 46,61500 Kč | 279,69 Kč |
| Unit Price without VAT: | 46,61500 Kč |
|---|---|
| Unit Price with VAT: | 56,40415 Kč |









