
6726450 | |
|---|---|
DigiKey Part Number | 2128-8306-1-ND |
Manufacturer | |
Manufacturer Product Number | 6726450 |
Description | ELECTRONIC SIDE CUTTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Bevel 4.92" (125.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Bevel | |
Length - Overall | 4.92" (125.0mm) | |
Features | ESD Safe | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 213,61000 Kč | 2 213,61 Kč |
| 5 | 2 051,75600 Kč | 10 258,78 Kč |
| 10 | 1 985,78100 Kč | 19 857,81 Kč |
| 25 | 1 901,88960 Kč | 47 547,24 Kč |
| Unit Price without VAT: | 2 213,61000 Kč |
|---|---|
| Unit Price with VAT: | 2 678,46810 Kč |











