
2959720 | |
|---|---|
DigiKey Part Number | 2128-8090-170TL-ND |
Manufacturer | |
Manufacturer Product Number | 2959720 |
Description | CABLE SHEARS 170 MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Circular Shear 6.69" (170.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cable | |
Shape | Circular | |
Cut Edge | Shear | |
Length - Overall | 6.69" (170.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 971,46000 Kč | 971,46 Kč |
| 5 | 900,39200 Kč | 4 501,96 Kč |
| 10 | 871,40700 Kč | 8 714,07 Kč |
| 25 | 834,56520 Kč | 20 864,13 Kč |
| Unit Price without VAT: | 971,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 175,46660 Kč |


