RS-422 USB to Serial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RS-422 USB to Serial
USA-482422
USA-482422

USA-482422

DigiKey Part Number
6089-USA-482422-ND
Manufacturer
Gearmo
Manufacturer Product Number
USA-482422
Description
RS-422 USB TO SERIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RS-422 USB to Serial
Datasheet
 Datasheet
EDA/CAD Models
USA-482422 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gearmo
Series
-
Packaging
Retail Package
Part Status
Active
Type
USB to Serial
Convert From (Adapter End)
USB - A 2.0 Male
Convert To (Adapter End)
Terminal Block (5)
Interface
RS-422
Features
LED Indicator, Surge Protection
Utilized IC / Part
FT232RL
Includes
Adapter
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 467,34000 Kč1 467,34 Kč
101 301,62400 Kč13 016,24 Kč
251 241,07400 Kč31 026,85 Kč
501 197,14640 Kč59 857,32 Kč
1001 154,78500 Kč115 478,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1 467,34000 Kč
Unit Price with VAT:1 775,48140 Kč