



US-422I | |
|---|---|
DigiKey Part Number | 2671-US-422I-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | US-422I |
Description | RS-422/RS-485 USB TO SERIAL |
Customer Reference | |
Detailed Description | RS-422, RS-485 USB to Serial |
Datasheet | Datasheet |
EDA/CAD Models | US-422I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gearmo | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - B 2.0 Female | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male | |
Interface | RS-422, RS-485 | |
Features | ESD Protecting, LED Indicator | |
Utilized IC / Part | FTDI | |
Includes | Adapter, Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 591,23000 Kč | 1 591,23 Kč |
| Unit Price without VAT: | 1 591,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 925,38830 Kč |











