New at DigiKey
USB Hub 9 Port 5Gbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Hub 9 Port 5Gbps
GM-U3C9i1-TS
GM-U3C9i1-TS

GM-U3C9i1-TS

DigiKey Part Number
2671-GM-U3C9i1-TS-ND
Manufacturer
Gearmo
Manufacturer Product Number
GM-U3C9i1-TS
Description
USB-C Hub 9 in 1 Travel Series P
Customer Reference
Detailed Description
USB Hub 9 Port 5Gbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gearmo
Series
*
Packaging
Retail Package
Part Status
Active
Number of Ports
9
Data Rate (Max)
5Gbps
Voltage - Input
-
Mounting Type
-
Features
Portable, USB C to VGA + USB A+ USB C - PD60W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 214,31000 Kč1 214,31 Kč
Unit Price without VAT:1 214,31000 Kč
Unit Price with VAT:1 469,31510 Kč