



GM-FTDI4XC-LED | |
|---|---|
DigiKey Part Number | 2671-GM-FTDI4XC-LED-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | GM-FTDI4XC-LED |
Description | RS-232 USB TO SERIAL |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | GM-FTDI4XC-LED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gearmo | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - C 2.0 Male | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male (4) | |
Interface | RS-232 | |
Features | USB-C Reversible Connector | |
Utilized IC / Part | FT2232H | |
Includes | Driver CD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 595,17000 Kč | 1 595,17 Kč |
| Unit Price without VAT: | 1 595,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 930,15570 Kč |


