



GM-FTDI4X-M | |
|---|---|
DigiKey Part Number | 2671-GM-FTDI4X-M-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | GM-FTDI4X-M |
Description | RS-232 USB TO SERIAL |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | GM-FTDI4X-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gearmo | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - B 2.0 Female | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male (4) | |
Interface | RS-232 | |
Features | LED Indicator | |
Utilized IC / Part | FT4232HL | |
Includes | Mounting Hardware, USB - A 2.0 Male to USB - B 2.0 Male Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 394,23000 Kč | 2 394,23 Kč |
| Unit Price without VAT: | 2 394,23000 Kč |
|---|---|
| Unit Price with VAT: | 2 897,01830 Kč |



