



GM-FTDI2X-M | |
|---|---|
DigiKey Part Number | 6089-GM-FTDI2X-M-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | GM-FTDI2X-M |
Description | RS-232 USB TO SERIAL |
Customer Reference | |
Detailed Description | RS-232 USB to Serial |
Datasheet | Datasheet |
EDA/CAD Models | GM-FTDI2X-M Models |
Category | Convert To (Adapter End) D-Sub 09 Pos (DB9) Male (2) |
Manufacturer Gearmo | Interface RS-232 |
Packaging Retail Package | Features LED Indicator |
Part Status Active | Utilized IC / Part FT2232H |
Type USB to Serial | Includes Mounting Hardware |
Convert From (Adapter End) USB - B 2.0 Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 794,07000 Kč | 1 794,07 Kč |
| 10 | 1 790,05900 Kč | 17 900,59 Kč |
| 25 | 1 788,39960 Kč | 44 709,99 Kč |
| 100 | 1 785,93240 Kč | 178 593,24 Kč |
| Unit Price without VAT: | 1 794,07000 Kč |
|---|---|
| Unit Price with VAT: | 2 170,82470 Kč |




