GM-10211-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GM-10211-B
GM-10211-B
GM-10211-B

GM-10211-B

DigiKey Part Number
2671-GM-10211-B-ND
Manufacturer
Gearmo
Manufacturer Product Number
GM-10211-B
Description
RS232/RS422/RS485 SERIL TO SERIL
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gearmo
Series
-
Packaging
Retail Package
Part Status
Active
Type
Serial to Serial
Convert From (Adapter End)
D-Sub 09 Pos (DB9) Female
Convert To (Adapter End)
Terminal Block
Interface
RS-232, RS-422, RS-485
Features
Plug and Play Installation
Utilized IC / Part
-
Includes
Adapter
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1369,22000 Kč369,22 Kč
Unit Price without VAT:369,22000 Kč
Unit Price with VAT:446,75620 Kč