



GM-1010-B | |
---|---|
DigiKey Part Number | 2671-GM-1010-B-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | GM-1010-B |
Description | RS-232/TTL SERIAL TO SERIAL |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gearmo | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Serial to Serial | |
Convert From (Adapter End) | D-Sub 09 Pos (DB9) Female | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male | |
Interface | RS-232, TTL | |
Features | Plug and Play Installation | |
Utilized IC / Part | - | |
Includes | Adapter |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 581,99000 Kč | 581,99 Kč |
Unit Price without VAT: | 581,99000 Kč |
---|---|
Unit Price with VAT: | 704,20790 Kč |