



GM-1015-B | |
|---|---|
DigiKey Part Number | 2671-GM-1015-B-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | GM-1015-B |
Description | RS-232 SERIAL TO SERIAL |
Customer Reference | |
Detailed Description | RS-232 Serial to Serial |
Datasheet | Datasheet |
Category | Convert From (Adapter End) D-Sub 09 Pos (DB9) Female |
Manufacturer Gearmo | Convert To (Adapter End) D-Sub 09 Pos (DB9) Male |
Packaging Retail Package | Interface RS-232 |
Part Status Active | Features ESD Protecting, Surge Protection |
Type Serial to Serial | Includes Adapter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 447,14000 Kč | 447,14 Kč |
| Unit Price without VAT: | 447,14000 Kč |
|---|---|
| Unit Price with VAT: | 541,03940 Kč |


