USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB4510-03-1-A

DigiKey Part Number
2073-USB4510-03-1-ATR-ND - Tape & Reel (TR)
2073-USB4510-03-1-ACT-ND - Cut Tape (CT)
2073-USB4510-03-1-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB4510-03-1-A
Description
USB C REC 16P 3U" MID MNT 1.6MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
USB4510-03-1-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (16+8 Dummy)
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Mounting Feature
Horizontal, Mid Mount
Termination
Solder
Features
Solder Retention Tab
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
48VDC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel (SUS304)
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 645
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
1012,53600 Kč125,36 Kč
2511,75880 Kč293,97 Kč
5011,19200 Kč559,60 Kč
10010,65860 Kč1 065,86 Kč
2509,98916 Kč2 497,29 Kč
5009,51210 Kč4 756,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 4008,84526 Kč12 383,36 Kč
2 8008,42297 Kč23 584,32 Kč
4 2008,18552 Kč34 379,18 Kč
7 0007,89582 Kč55 270,74 Kč
9 8007,71072 Kč75 565,06 Kč
14 0007,51925 Kč105 269,50 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč