


USB4200-03-A | |
|---|---|
DigiKey Part Number | 2073-USB4200-03-ATR-ND - Tape & Reel (TR) 2073-USB4200-03-ACT-ND - Cut Tape (CT) 2073-USB4200-03-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4200-03-A |
Description | USB 3.2 GEN 2 TYPE C REC, SMT,FL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB4200-03-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Vertical, Flag | |
Termination | Solder | |
Features | Board Guide, Solder Retention Tab | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 20000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| 10 | 52,64200 Kč | 526,42 Kč |
| 25 | 49,34520 Kč | 1 233,63 Kč |
| 50 | 46,98940 Kč | 2 349,47 Kč |
| 100 | 44,74460 Kč | 4 474,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 40,23778 Kč | 18 107,00 Kč |
| 900 | 38,31786 Kč | 34 486,07 Kč |
| 1 350 | 37,23770 Kč | 50 270,89 Kč |
| 2 250 | 35,92048 Kč | 80 821,08 Kč |
| 3 150 | 35,07859 Kč | 110 497,56 Kč |
| 4 500 | 34,20780 Kč | 153 935,10 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |











