USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Through Hole
GCT Vertical USB Type-C connectors

USB4145-03-0070-C

DigiKey Part Number
2073-USB4145-03-0070-CTR-ND - Tape & Reel (TR)
2073-USB4145-03-0070-CCT-ND - Cut Tape (CT)
2073-USB4145-03-0070-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB4145-03-0070-C
Description
USB 2.0 TYPE-C RECPT VERT SMT .7
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
USB4145-03-0070-C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (16+8 Dummy)
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
Board Guide, Solder Retention Tab
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
48VDC
Mating Cycles
20000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 372
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1018,68800 Kč186,88 Kč
2517,51240 Kč437,81 Kč
5016,67660 Kč833,83 Kč
10015,87870 Kč1 587,87 Kč
25014,88424 Kč3 721,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70013,84039 Kč9 688,27 Kč
1 40013,17954 Kč18 451,36 Kč
2 10012,80788 Kč26 896,55 Kč
3 50012,35462 Kč43 241,17 Kč
4 90012,06489 Kč59 117,96 Kč
7 00011,76527 Kč82 356,89 Kč
Manufacturers Standard Package
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč