USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Right Angle; Through Hole
Ionex - charge only connectors

USB4125-GF-A-0190

DigiKey Part Number
2073-USB4125-GF-A-0190TR-ND - Tape & Reel (TR)
2073-USB4125-GF-A-0190CT-ND - Cut Tape (CT)
2073-USB4125-GF-A-0190DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB4125-GF-A-0190
Description
CONN RCPT TYPE C 6P SMD RA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
USB4125-GF-A-0190 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-30°C ~ 85°C
Manufacturer
GCT
Number of Ports
1
Series
Current Rating (Amps)
3A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Rated
48VDC
Part Status
Active
Mating Cycles
20000
Connector Type
USB-C (USB TYPE-C)
Shielding
Shielded
Number of Contacts
24 (6+18 Dummy) - Power Only 6 Pin
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Steel, Stainless
Mounting Type
Surface Mount, Right Angle; Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Insulation Color
Black
Termination
Solder
Base Product Number
Features
Power Only, No Data; Solder Retention Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 389
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
1010,87700 Kč108,77 Kč
2510,18840 Kč254,71 Kč
509,69680 Kč484,84 Kč
1009,23490 Kč923,49 Kč
2508,65536 Kč2 163,84 Kč
5008,24214 Kč4 121,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,84821 Kč7 848,21 Kč
2 0007,47351 Kč14 947,02 Kč
3 0007,26265 Kč21 787,95 Kč
5 0007,00560 Kč35 028,00 Kč
7 0006,84130 Kč47 889,10 Kč
10 0006,67136 Kč66 713,60 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč