USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Through Hole
Cost effective Low-profile vertical USB-C

USB4120-03-C

DigiKey Part Number
2073-USB4120-03-CTR-ND - Tape & Reel (TR)
2073-USB4120-03-CCT-ND - Cut Tape (CT)
2073-USB4120-03-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB4120-03-C
Description
CONN RCPT USB2.0 TYP C 16POS SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
USB4120-03-C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Guide, Solder Retention Tab
Manufacturer
GCT
Operating Temperature
-25°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
5A
Part Status
Active
Voltage - Rated
48VDC
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
20000
Number of Contacts
24 (16+8 Dummy)
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Steel (SUS304)
Mounting Type
Surface Mount, Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Vertical
Insulation Color
Black
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 111 021
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1015,85300 Kč158,53 Kč
2514,85800 Kč371,45 Kč
5014,14840 Kč707,42 Kč
10013,47230 Kč1 347,23 Kč
25012,62820 Kč3 157,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60011,87122 Kč7 122,73 Kč
1 20011,30445 Kč13 565,34 Kč
1 80010,98546 Kč19 773,83 Kč
3 00010,59664 Kč31 789,92 Kč
4 20010,34816 Kč43 462,27 Kč
6 00010,09111 Kč60 546,66 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč