


USB3505-30-A-KIT | |
|---|---|
DigiKey Part Number | 2073-USB3505-30-A-KITTR-ND - Tape & Reel (TR) 2073-USB3505-30-A-KITCT-ND - Cut Tape (CT) 2073-USB3505-30-A-KITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB3505-30-A-KIT |
Description | CONN RCPT USB2.0 MICRO B SMD R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB3505-30-A-KIT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Gasket Included | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,20000 Kč | 52,20 Kč |
| 10 | 44,37300 Kč | 443,73 Kč |
| 25 | 41,58640 Kč | 1 039,66 Kč |
| 50 | 39,59920 Kč | 1 979,96 Kč |
| 100 | 37,70690 Kč | 3 770,69 Kč |
| 250 | 35,34548 Kč | 8 836,37 Kč |
| 500 | 33,65852 Kč | 16 829,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,05241 Kč | 32 052,41 Kč |
| 2 000 | 30,52345 Kč | 61 046,90 Kč |
| 3 000 | 29,66331 Kč | 88 989,93 Kč |
| 5 000 | 28,61432 Kč | 143 071,60 Kč |
| 7 000 | 27,94397 Kč | 195 607,79 Kč |
| Unit Price without VAT: | 52,20000 Kč |
|---|---|
| Unit Price with VAT: | 63,16200 Kč |











