USB3150-30-130-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB3150-30-130-A

DigiKey Part Number
2073-USB3150-30-130-ATR-ND - Tape & Reel (TR)
2073-USB3150-30-130-ACT-ND - Cut Tape (CT)
2073-USB3150-30-130-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB3150-30-130-A
Description
MICRO B PLUG, VERTICAL, TH, 30",
Customer Reference
Detailed Description
USB - micro B USB 2.0 Plug Connector 5 Position Through Hole
Datasheet
 Datasheet
EDA/CAD Models
USB3150-30-130-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Connector Type
USB - micro B
Number of Contacts
5
Gender
Plug
Specifications
USB 2.0
Mounting Type
Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A, 1.8A
Voltage - Rated
30VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,10000 Kč18,10 Kč
1015,40900 Kč154,09 Kč
2514,44040 Kč361,01 Kč
Unit Price without VAT:18,10000 Kč
Unit Price with VAT:21,90100 Kč