USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB3080-30-01-A

DigiKey Part Number
2073-USB3080-30-01-ATR-ND - Tape & Reel (TR)
2073-USB3080-30-01-ACT-ND - Cut Tape (CT)
2073-USB3080-30-01-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB3080-30-01-A
Description
MICRO B SKT, BOTTOM-SMT, R/A, 30
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
USB3080-30-01-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Bottom Mount, Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A, 1.8A
Voltage - Rated
30VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel (SUS304)
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 664
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
1011,19200 Kč111,92 Kč
2510,49920 Kč262,48 Kč
509,99080 Kč499,54 Kč
1009,51420 Kč951,42 Kč
2508,91828 Kč2 229,57 Kč
5008,49160 Kč4 245,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5007,85787 Kč11 786,81 Kč
3 0007,48278 Kč22 448,34 Kč
4 5007,27179 Kč32 723,06 Kč
7 5007,01445 Kč52 608,38 Kč
10 5006,85001 Kč71 925,10 Kč
15 0006,67988 Kč100 198,20 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč