
USB1055-GF-L-A | |
|---|---|
DigiKey Part Number | 2073-USB1055-GF-L-ATR-ND - Tape & Reel (TR) 2073-USB1055-GF-L-ACT-ND - Cut Tape (CT) 2073-USB1055-GF-L-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB1055-GF-L-A |
Description | USB A SKT, MID TOP SMT, R/A, GF, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB1055-GF-L-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30V | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 16,75600 Kč | 167,56 Kč |
| 25 | 15,71480 Kč | 392,87 Kč |
| 50 | 14,95900 Kč | 747,95 Kč |
| 100 | 14,24500 Kč | 1 424,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 13,03857 Kč | 4 563,50 Kč |
| 700 | 12,41611 Kč | 8 691,28 Kč |
| 1 050 | 12,06565 Kč | 12 668,93 Kč |
| 1 750 | 11,63853 Kč | 20 367,43 Kč |
| 2 450 | 11,36558 Kč | 27 845,67 Kč |
| 3 500 | 11,08317 Kč | 38 791,10 Kč |
| 8 750 | 10,38974 Kč | 90 910,22 Kč |
| 17 500 | 9,89438 Kč | 173 151,65 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |


