
USB1046-GF-0190-L-B-A | |
|---|---|
DigiKey Part Number | 2073-USB1046-GF-0190-L-B-ATR-ND - Tape & Reel (TR) 2073-USB1046-GF-0190-L-B-ACT-ND - Cut Tape (CT) 2073-USB1046-GF-0190-L-B-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB1046-GF-0190-L-B-A |
Description | USB A SKT, TOP MOUNT, SMT, R/A, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB1046-GF-0190-L-B-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30V | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SPCC) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 13,29200 Kč | 132,92 Kč |
| 25 | 12,45600 Kč | 311,40 Kč |
| 50 | 11,86380 Kč | 593,19 Kč |
| 100 | 11,29480 Kč | 1 129,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 10,55796 Kč | 2 745,07 Kč |
| 520 | 10,05360 Kč | 5 227,87 Kč |
| 780 | 9,76972 Kč | 7 620,38 Kč |
| 1 300 | 9,42374 Kč | 12 250,86 Kč |
| 1 820 | 9,20254 Kč | 16 748,62 Kč |
| 2 600 | 8,97382 Kč | 23 331,93 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |








