
USB1020-GF-L-A | |
---|---|
DigiKey Part Number | 2073-USB1020-GF-L-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | USB1020-GF-L-A |
Description | USB A SKT, BOTTOM TH, R/A, GF, O |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Board Edge, Cutout; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB1020-GF-L-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Board Edge, Cutout; Through Hole, Right Angle | |
Mounting Feature | Bottom Mount, Horizontal, Mid Mount | |
Termination | Solder | |
Features | Board Lock, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30V | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 150 | 10,14651 Kč | 102 987,08 Kč |
Unit Price without VAT: | 10,14651 Kč |
---|---|
Unit Price with VAT: | 12,27728 Kč |