



TAD05-05-1-L-G | |
|---|---|
DigiKey Part Number | 2073-TAD05-05-1-L-G-ND |
Manufacturer | |
Manufacturer Product Number | TAD05-05-1-L-G |
Description | 5W, 3.5MM PITCH TERM-BLOCK, SIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TAD05-05-1-L-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 150 V | |
Wire Gauge | 16-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | Interlocking (Side) | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | Steel, Stainless | |
Torque - Screw | 0.2 Nm (1.7 Lb-In) | |
Screw Thread | M2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,58000 Kč | 19,58 Kč |
| 10 | 14,31400 Kč | 143,14 Kč |
| 25 | 12,46160 Kč | 311,54 Kč |
| 50 | 11,23640 Kč | 561,82 Kč |
| 100 | 10,17350 Kč | 1 017,35 Kč |
| 250 | 9,02036 Kč | 2 255,09 Kč |
| 670 | 8,07503 Kč | 5 410,27 Kč |
| 1 340 | 7,56559 Kč | 10 137,89 Kč |
| 5 360 | 6,84518 Kč | 36 690,16 Kč |
| Unit Price without VAT: | 19,58000 Kč |
|---|---|
| Unit Price with VAT: | 23,69180 Kč |


