
SWT0330-050016TSG | |
|---|---|
DigiKey Part Number | 2073-SWT0330-050016TSGTR-ND - Tape & Reel (TR) 2073-SWT0330-050016TSGCT-ND - Cut Tape (CT) 2073-SWT0330-050016TSGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SWT0330-050016TSG |
Description | TACTILE SWITCH, SPST-NO, 6.0 X 6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SWT0330-050016TSG Models |
Category | Actuator Height off PCB, Vertical 5.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.00mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -25°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyphthalamide (PPA) |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,77200 Kč | 27,72 Kč |
| 25 | 2,60360 Kč | 65,09 Kč |
| 50 | 2,47360 Kč | 123,68 Kč |
| 100 | 2,34550 Kč | 234,55 Kč |
| 250 | 2,17708 Kč | 544,27 Kč |
| 500 | 2,05486 Kč | 1 027,43 Kč |
| 1 000 | 1,93896 Kč | 1 938,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,83082 Kč | 3 661,64 Kč |
| 4 000 | 1,73087 Kč | 6 923,48 Kč |
| 6 000 | 1,67648 Kč | 10 058,88 Kč |
| 10 000 | 1,61237 Kč | 16 123,70 Kč |
| 14 000 | 1,57278 Kč | 22 018,92 Kč |
| 20 000 | 1,53311 Kč | 30 662,20 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |






