
SWT0205-005510JSA | |
|---|---|
DigiKey Part Number | 2073-SWT0205-005510JSATR-ND - Tape & Reel (TR) 2073-SWT0205-005510JSACT-ND - Cut Tape (CT) 2073-SWT0205-005510JSADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SWT0205-005510JSA |
Description | TACTILE SWITCH, SPST-NO, 4.5 X 4 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SWT0205-005510JSA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Flush | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.55mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 4.50mm x 4.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,83500 Kč | 28,35 Kč |
| 25 | 2,65400 Kč | 66,35 Kč |
| 50 | 2,52400 Kč | 126,20 Kč |
| 100 | 2,38960 Kč | 238,96 Kč |
| 250 | 2,21908 Kč | 554,77 Kč |
| 500 | 2,09434 Kč | 1 047,17 Kč |
| 1 000 | 1,97633 Kč | 1 976,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,66766 Kč | 8 338,30 Kč |
| 10 000 | 1,58102 Kč | 15 810,20 Kč |
| 15 000 | 1,53444 Kč | 23 016,60 Kč |
| 25 000 | 1,47996 Kč | 36 999,00 Kč |
| 35 000 | 1,44659 Kč | 50 630,65 Kč |
| 50 000 | 1,41336 Kč | 70 668,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |





