
SWT0220-016025GSA | |
|---|---|
DigiKey Part Number | 2073-SWT0220-016025GSATR-ND - Tape & Reel (TR) 2073-SWT0220-016025GSACT-ND - Cut Tape (CT) 2073-SWT0220-016025GSADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SWT0220-016025GSA |
Description | TACTILE SWITCH, SPST-NO, 5.2 X 5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SWT0220-016025GSA Models |
Category | Actuator Height off PCB, Vertical 1.60mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 5.20mm x 5.20mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 250gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Liquid Crystal Polymer (LCP) |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,95300 Kč | 19,53 Kč |
| 25 | 1,83120 Kč | 45,78 Kč |
| 50 | 1,74700 Kč | 87,35 Kč |
| 100 | 1,65460 Kč | 165,46 Kč |
| 250 | 1,53872 Kč | 384,68 Kč |
| 500 | 1,45306 Kč | 726,53 Kč |
| 1 000 | 1,37138 Kč | 1 371,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,22282 Kč | 4 891,28 Kč |
| 8 000 | 1,15717 Kč | 9 257,36 Kč |
| 12 000 | 1,12163 Kč | 13 459,56 Kč |
| 20 000 | 1,07986 Kč | 21 597,20 Kč |
| 28 000 | 1,05417 Kč | 29 516,76 Kč |
| 40 000 | 1,02848 Kč | 41 139,20 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |










