New Product
SWT0105-003516JSA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWT0105-003516JSA

DigiKey Part Number
2073-SWT0105-003516JSATR-ND - Tape & Reel (TR)
2073-SWT0105-003516JSACT-ND - Cut Tape (CT)
2073-SWT0105-003516JSADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SWT0105-003516JSA
Description
TACTILE SWITCH, SPST-NO, 3.7 X 3
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SWT0105-003516JSA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Flush
Mounting Type
Actuator Height off PCB, Vertical
0.35mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
3.70mm x 3.70mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Liquid Crystal Polymer (LCP)
Switch Travel
0.15mm
Mechanical Life
100,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 985
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,21000 Kč4,21 Kč
103,70500 Kč37,05 Kč
253,46920 Kč86,73 Kč
503,28800 Kč164,40 Kč
1003,11330 Kč311,33 Kč
2502,88892 Kč722,23 Kč
5002,72640 Kč1 363,20 Kč
1 0002,57294 Kč2 572,94 Kč
5 0002,25976 Kč11 298,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,49045 Kč14 904,50 Kč
20 0001,41668 Kč28 333,60 Kč
30 0001,37729 Kč41 318,70 Kč
50 0001,33150 Kč66 575,00 Kč
70 0001,30358 Kč91 250,60 Kč
100 0001,27588 Kč127 588,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,21000 Kč
Unit Price with VAT:5,09410 Kč