




SIM7200-6-0-18-00-A | |
|---|---|
DigiKey Part Number | 2073-SIM7200-6-0-18-00-ATR-ND - Tape & Reel (TR) 2073-SIM7200-6-0-18-00-ACT-ND - Cut Tape (CT) 2073-SIM7200-6-0-18-00-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIM7200-6-0-18-00-A |
Description | CONN MICRO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Card Connector Micro SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SIM7200-6-0-18-00-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Micro SIM | |
Number of Positions | 6 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.069" (1.75mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.00µin (0.025µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,94000 Kč | 30,94 Kč |
| 10 | 26,29100 Kč | 262,91 Kč |
| 25 | 24,64520 Kč | 616,13 Kč |
| 50 | 23,46660 Kč | 1 173,33 Kč |
| 100 | 22,34460 Kč | 2 234,46 Kč |
| 250 | 20,94308 Kč | 5 235,77 Kč |
| 500 | 19,94320 Kč | 9 971,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 18,64285 Kč | 24 235,70 Kč |
| 2 600 | 17,75341 Kč | 46 158,87 Kč |
| 3 900 | 17,25296 Kč | 67 286,54 Kč |
| 6 500 | 16,64274 Kč | 108 177,81 Kč |
| 9 100 | 16,25268 Kč | 147 899,39 Kč |
| 13 000 | 15,84929 Kč | 206 040,77 Kč |
| Unit Price without VAT: | 30,94000 Kč |
|---|---|
| Unit Price with VAT: | 37,43740 Kč |











