
SIM5051-6-0-18-00-A | |
|---|---|
DigiKey Part Number | 2073-SIM5051-6-0-18-00-ATR-ND - Tape & Reel (TR) 2073-SIM5051-6-0-18-00-ACT-ND - Cut Tape (CT) 2073-SIM5051-6-0-18-00-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIM5051-6-0-18-00-A |
Description | CONN MINI SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Position Card Connector Mini SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SIM5051-6-0-18-00-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Mini SIM | |
Number of Positions | 6 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.073" (1.85mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 16,96600 Kč | 169,66 Kč |
| 25 | 15,89960 Kč | 397,49 Kč |
| 50 | 15,13960 Kč | 756,98 Kč |
| 100 | 14,41720 Kč | 1 441,72 Kč |
| 250 | 13,51348 Kč | 3 378,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 12,56580 Kč | 8 796,06 Kč |
| 1 400 | 11,96601 Kč | 16 752,41 Kč |
| 2 100 | 11,62849 Kč | 24 419,83 Kč |
| 3 500 | 11,21695 Kč | 39 259,33 Kč |
| 4 900 | 10,95393 Kč | 53 674,26 Kč |
| 7 000 | 10,68192 Kč | 74 773,44 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |



