MJ3110-88-0-2-N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 4 051
Unit Price: 37,59000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 24 640
Unit Price: 39,69000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 13 920
Unit Price: 35,07000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 12 483
Unit Price: 27,51000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 6 312
Unit Price: 30,87000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 847
Unit Price: 42,14000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 29,40000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 36,12000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 10,85956 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 3 109
Unit Price: 19,32000 Kč
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 10,48318 Kč
Datasheet
Image for MJ3110-88-0-2-N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJ3110-88-0-2-N

DigiKey Part Number
2073-MJ3110-88-0-2-N-ND
Manufacturer
Manufacturer Product Number
MJ3110-88-0-2-N
Description
MOD JACK, 8/8, CAT3, VERT, TH, H
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tray
Part Status
Not For New Designs
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Shielding
Unshielded
Ratings
Cat3
Features
Board Lock
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
6.00µin (0.152µm)
Housing Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
5 0009,17201 Kč45 860,05 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,17201 Kč
Unit Price with VAT:11,09813 Kč