




0424108314 | |
|---|---|
DigiKey Part Number | 23-0424108314-ND |
Manufacturer | |
Manufacturer Product Number | 0424108314 |
Description | CONN MOD JACK 8P8C VERT UNSHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0424108314 Models |
Category | Shielding Unshielded |
Manufacturer Molex | Ratings Cat3 |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction User Selectable |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polyester |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation Vertical | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-1734577-4 | TE Connectivity AMP Connectors | 2 248 | A123153-ND | 95,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,33000 Kč | 37,33 Kč |
| 10 | 31,65900 Kč | 316,59 Kč |
| 25 | 29,66480 Kč | 741,62 Kč |
| 50 | 28,24260 Kč | 1 412,13 Kč |
| 100 | 26,89320 Kč | 2 689,32 Kč |
| 250 | 25,20928 Kč | 6 302,32 Kč |
| 500 | 24,00510 Kč | 12 002,55 Kč |
| 1 000 | 22,85950 Kč | 22 859,50 Kč |
| 2 500 | 21,42886 Kč | 53 572,15 Kč |
| Unit Price without VAT: | 37,33000 Kč |
|---|---|
| Unit Price with VAT: | 45,16930 Kč |


