
MEM2090-00-145-00-A | |
|---|---|
DigiKey Part Number | 2073-MEM2090-00-145-00-ATR-ND - Tape & Reel (TR) 2073-MEM2090-00-145-00-ACT-ND - Cut Tape (CT) 2073-MEM2090-00-145-00-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEM2090-00-145-00-A |
Description | CONN MICROSD CARD R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 (8 + 1) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | MEM2090-00-145-00-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - microSD™ | |
Number of Positions | 9 (8 + 1) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.057" (1.45mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 26,70900 Kč | 267,09 Kč |
| 25 | 25,03800 Kč | 625,95 Kč |
| 50 | 23,83700 Kč | 1 191,85 Kč |
| 100 | 22,69880 Kč | 2 269,88 Kč |
| 250 | 21,27516 Kč | 5 318,79 Kč |
| 500 | 20,25972 Kč | 10 129,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 18,74841 Kč | 28 122,61 Kč |
| 3 000 | 17,85397 Kč | 53 561,91 Kč |
| 4 500 | 17,35074 Kč | 78 078,33 Kč |
| 7 500 | 16,73714 Kč | 125 528,55 Kč |
| 10 500 | 16,34486 Kč | 171 621,03 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |











