
MEM2067-02-180-00-A | |
|---|---|
DigiKey Part Number | 2073-MEM2067-02-180-00-ATR-ND - Tape & Reel (TR) 2073-MEM2067-02-180-00-ACT-ND - Cut Tape (CT) 2073-MEM2067-02-180-00-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEM2067-02-180-00-A |
Description | CONN MICRO SD CARD R/A SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | MEM2067-02-180-00-A Models |
Category | Insertion, Removal Method Hinged Lid |
Manufacturer GCT | Mounting Type Surface Mount, Right Angle |
Series | Height Above Board 0.071" (1.80mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Feature Normal, Standard - Top |
Part Status Active | Contact Finish Gold |
Card Type Secure Digital - microSD™ | Contact Finish Thickness Flash |
Number of Positions 8 | Base Product Number |
Connector Type Connector |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 112C-TBAR-R02 | ATTEND Technology | 3 159 | 4827-112C-TBAR-R02CT-ND | 47,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 19,35400 Kč | 193,54 Kč |
| 25 | 18,12760 Kč | 453,19 Kč |
| 50 | 17,26420 Kč | 863,21 Kč |
| 100 | 16,43830 Kč | 1 643,83 Kč |
| 250 | 15,40720 Kč | 3 851,80 Kč |
| 500 | 14,67102 Kč | 7 335,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,97068 Kč | 13 970,68 Kč |
| 2 000 | 13,30383 Kč | 26 607,66 Kč |
| 3 000 | 12,92867 Kč | 38 786,01 Kč |
| 5 000 | 12,47126 Kč | 62 356,30 Kč |
| 7 000 | 12,17887 Kč | 85 252,09 Kč |
| 10 000 | 11,87650 Kč | 118 765,00 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |






















