
FDMM016GCE-3201 | |
|---|---|
DigiKey Part Number | 3052-FDMM016GCE-3201-ND |
Manufacturer | |
Manufacturer Product Number | FDMM016GCE-3201 |
Description | MEMORY CARD MICROSD 16GB PSLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 16GB pSLC |
Category | Memory Type microSD™ |
Manufacturer Flexxon Pte Ltd | Memory Size 16GB |
Series | Technology pSLC |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 046,95000 Kč | 1 046,95 Kč |
| 10 | 967,71600 Kč | 9 677,16 Kč |
| 25 | 936,47880 Kč | 23 411,97 Kč |
| 50 | 913,14140 Kč | 45 657,07 Kč |
| 100 | 890,13570 Kč | 89 013,57 Kč |
| Unit Price without VAT: | 1 046,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 266,80950 Kč |





