FFC2B35-60-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFC2B35-54-G

DigiKey Part Number
2073-FFC2B35-54-GTR-ND - Tape & Reel (TR)
2073-FFC2B35-54-GCT-ND - Cut Tape (CT)
2073-FFC2B35-54-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FFC2B35-54-G
Description
CONN FFC BOTTOM 54POS 0.5MM R/A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
54 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FFC2B35-54-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
54
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.079" (2.00mm)
Locking Feature
Flip Lock
Cable End Type
Straight, Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Liquid Crystal Polymer (LCP)
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.4A
Contact Finish Thickness
Flash
Housing Color
Natural
Actuator Color
Black
Mating Cycles
30
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 878
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,83000 Kč15,83 Kč
1013,45600 Kč134,56 Kč
2512,61480 Kč315,37 Kč
5012,01060 Kč600,53 Kč
10011,43360 Kč1 143,36 Kč
25010,71744 Kč2 679,36 Kč
50010,20504 Kč5 102,52 Kč
1 0009,71782 Kč9 717,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0009,25383 Kč18 507,66 Kč
4 0008,81224 Kč35 248,96 Kč
6 0008,56384 Kč51 383,04 Kč
10 0008,26085 Kč82 608,50 Kč
14 0008,06721 Kč112 940,94 Kč
20 0007,86692 Kč157 338,40 Kč
Manufacturers Standard Package
Unit Price without VAT:15,83000 Kč
Unit Price with VAT:19,15430 Kč