
FFC2A36-20-0-G-R | |
|---|---|
DigiKey Part Number | 2073-FFC2A36-20-0-G-RTR-ND - Tape & Reel (TR) 2073-FFC2A36-20-0-G-RCT-ND - Cut Tape (CT) 2073-FFC2A36-20-0-G-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC2A36-20-0-G-R |
Description | 20W, 0.5MM, FFC CON, VERT, FLIP- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.205" (5.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 30V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A per Contact | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,47000 Kč | 94,70 Kč |
| 25 | 8,87800 Kč | 221,95 Kč |
| 50 | 8,45380 Kč | 422,69 Kč |
| 100 | 8,04850 Kč | 804,85 Kč |
| 250 | 7,54416 Kč | 1 886,04 Kč |
| 500 | 7,18384 Kč | 3 591,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,64769 Kč | 9 971,53 Kč |
| 3 000 | 6,33027 Kč | 18 990,81 Kč |
| 4 500 | 6,15176 Kč | 27 682,92 Kč |
| 7 500 | 5,93401 Kč | 44 505,07 Kč |
| 10 500 | 5,79485 Kč | 60 845,93 Kč |
| 15 000 | 5,65093 Kč | 84 763,95 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |



