New Product
8 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFC2A36-08-0-T-R

DigiKey Part Number
2073-FFC2A36-08-0-T-RTR-ND - Tape & Reel (TR)
2073-FFC2A36-08-0-T-RCT-ND - Cut Tape (CT)
2073-FFC2A36-08-0-T-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FFC2A36-08-0-T-R
Description
08W, 0.5MM, FFC CON, VERT, FLIP-
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Straight, Tapered
Manufacturer
GCT
Contact Material
Phosphor Bronze
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Liquid Crystal Polymer (LCP)
Part Status
Active
Actuator Material
Liquid Crystal Polymer (LCP)
Flat Flex Type
FFC, FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount
Voltage Rating
30V
Connector/Contact Type
Contacts, Vertical - 1 Sided
Operating Temperature
-40°C ~ 105°C
Number of Positions
8
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A per Contact
Termination
Solder
Housing Color
Natural
FFC, FCB Thickness
0.30mm
Actuator Color
Black
Height Above Board
0.205" (5.20mm)
Mating Cycles
20
Locking Feature
Flip Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,30000 Kč7,30 Kč
106,15200 Kč61,52 Kč
255,75600 Kč143,90 Kč
505,48080 Kč274,04 Kč
1005,21800 Kč521,80 Kč
2504,89020 Kč1 222,55 Kč
5004,65662 Kč2 328,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5004,30903 Kč6 463,55 Kč
3 0004,10318 Kč12 309,54 Kč
4 5003,98748 Kč17 943,66 Kč
7 5003,84628 Kč28 847,10 Kč
10 5003,75606 Kč39 438,63 Kč
15 0003,66275 Kč54 941,25 Kč
Manufacturers Standard Package
Unit Price without VAT:7,30000 Kč
Unit Price with VAT:8,83300 Kč