
FFC2A36-08-0-G-R | |
|---|---|
DigiKey Part Number | 2073-FFC2A36-08-0-G-RTR-ND - Tape & Reel (TR) 2073-FFC2A36-08-0-G-RCT-ND - Cut Tape (CT) 2073-FFC2A36-08-0-G-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC2A36-08-0-G-R |
Description | 08W, 0.5MM, FFC CON, VERT, FLIP- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Category | Cable End Type Straight, Tapered |
Manufacturer GCT | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 30V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 105°C |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A per Contact |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.205" (5.20mm) | Actuator Color Black |
Locking Feature Flip Lock | Mating Cycles 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| 10 | 7,19500 Kč | 71,95 Kč |
| 25 | 6,74880 Kč | 168,72 Kč |
| 50 | 6,42340 Kč | 321,17 Kč |
| 100 | 6,11480 Kč | 611,48 Kč |
| 250 | 5,73192 Kč | 1 432,98 Kč |
| 500 | 5,45788 Kč | 2 728,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,05051 Kč | 7 575,77 Kč |
| 3 000 | 4,80928 Kč | 14 427,84 Kč |
| 4 500 | 4,67362 Kč | 21 031,29 Kč |
| 7 500 | 4,50818 Kč | 33 811,35 Kč |
| 10 500 | 4,40246 Kč | 46 225,83 Kč |
| 15 000 | 4,29309 Kč | 64 396,35 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |


